KYOCERA AVX TAJA105M016SNJ

Cap Tant Solid 1uF 16V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 11 Ohm 125°C T/R
$ 0.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJA105M016SNJ.

IHS

Datasheet13 pages4 years ago

Newark

Inventory History

3 month trend:
-14.50%

CAD Models

Download KYOCERA AVX TAJA105M016SNJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.105
$ 0.108
$ 0.108
Stock
117,626
530,151
530,151
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
11 Ω
10 Ω
10 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
4 %
4 %
4 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206
KYOCERA AVXTAJA105K020SNJ
Cap Tant Solid 1uF 20V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 9 Ohm 125°C T/R
Yageo GroupT491A105M010AT
Cap Tant Solid 1uF 10V A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 10 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206
Cap Tant Solid 1uF 16V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 10 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206

Descriptions

Descriptions of KYOCERA AVX TAJA105M016SNJ provided by its distributors.

Cap Tant Solid 1uF 16V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 11 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206
TAJ Series 1206 1uF ±20% Tolerance 16V Molded Tantalum Polymer Capacitor
3216-18 tantalum capacitor 16V 1muF 20%
1¦ÌF ¡À20% 16V 11¦¸ 3216-18 3.2mm*1.6mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX