KYOCERA AVX TACK474M010QTA

Cap Tant Solid 0.47uF 10V K CASE 20% (1 X 0.5 X 0.5mm) SMD 1005-07 15 Ohm 125°C Plastic T/R
$ 2.811
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TACK474M010QTA.

Newark

Datasheet7 pages4 years ago
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Datasheet3 pages16 years ago
Datasheet3 pages16 years ago
Datasheet3 pages16 years ago
Datasheet3 pages17 years ago
Datasheet6 pages9 years ago
Datasheet3 pages12 years ago
Datasheet3 pages19 years ago

Future Electronics

element14

Farnell

DigiKey

Inventory History

3 month trend:
-6.93%

CAD Models

Download KYOCERA AVX TACK474M010QTA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXTAJR474M035RNJ
Cap Tant Solid 0.47uF 35V R CASE 20% (2.05 X 1.3 X 1.2mm) SMD 2012-12 15 Ohm 125°C T/R
KYOCERA AVXTAJA474M035RNJ
Cap Tant Solid 0.47uF 35V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 12 Ohm 125C T/R
KYOCERA AVXTAJA474M025RNJ
Cap Tant Solid 0.47uF 25V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 14 Ohm 125C T/R
CAPACITOR, TANTALUM; 0.47MUF; SOLID CHIP; +/-20%; EIA 3216; 25V; 32VDC; 12 OHMS ESR; SMD
Yageo GroupT491B474K035AT
Cap Tant Solid 0.47uF 35V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 8 Ohm 125C T/R
Cap Tant Solid 0.47uF 20V A CASE 20% (2.8 X 1.5 X 1.4mm) Pad SMD 125C T/R

Descriptions

Descriptions of KYOCERA AVX TACK474M010QTA provided by its distributors.

Cap Tant Solid 0.47uF 10V K CASE 20% (1 X 0.5 X 0.5mm) SMD 1005-07 15 Ohm 125°C Plastic T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 0402
TAC Series 0.47 uF ±20 % 10 V Surface Mount Standard Tantalum Chip Capacitor
CAP TANT 0.47UF 20% 10V 0402 / 0.47 µF Molded Tantalum Capacitors 10 V 0402 (1005 Metric) 15Ohm @ 100kHz
CAPACITOR TANT 0.47UF, 10V, 15OHM, 0402; Capacitance:0.47µF; Capacitance Tolerance:± 20%; Voltage Rating:10V; ESR:15ohm; Capacitor Case Style:0402; Operating Temperature Range:-55°C to +125°C; Capacitor Dielectric Type:Tantalum
CAPACITOR, 0402, 0.47 UF, 10V; Application:General Purpose; Capacitance:0.47µF; Capacitance Tolerance:± 20%; Series:TAC; Voltage, Rating:10V; Capacitor Dielectric Type:Tantalum; Case Style:K; Termination Type:SMD; Effective Series Resistance:15ohm; Leakage Current:0.5µA

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TACK474M010QTA.