Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group T491B474K035AT

Cap Tant Solid 0.47uF 35V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 8 Ohm 125C T/R
$ 0.402
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T491B474K035AT.

IHS

Datasheet23 pages3 years ago

Newark

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+2.32%

CAD Models

Download Yageo Group T491B474K035AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.402
$ 0.271
$ 0.271
Stock
453,495
307,121
307,121
Authorized Distributors
6
6
6
Capacitance
470 nF
470 nF
470 nF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
1411
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
10 %
10 %
ESR (Equivalent Series Resistance)
8 Ω
8 Ω
8 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
4 %
4 %
4 %

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-10-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Yageo GroupT491B474M035AT
Cap Tant Solid 0.47uF 35V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 8 Ohm 125C Automotive T/R
KYOCERA AVXTAJA474M035RNJ
Cap Tant Solid 0.47uF 35V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 12 Ohm 125C T/R
KYOCERA AVXTAJA474M025RNJ
Cap Tant Solid 0.47uF 25V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 14 Ohm 125C T/R
470NF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 VDC +/-10%, 293D SERIES
KYOCERA AVXTAJR474M035RNJ
Cap Tant Solid 0.47uF 35V R CASE 20% (2.05 X 1.3 X 1.2mm) SMD 2012-12 15 Ohm 125°C T/R
CAPACITOR, TANTALUM; 0.47MUF; SOLID CHIP; +/-20%; EIA 3216; 25V; 32VDC; 12 OHMS ESR; SMD

Descriptions

Descriptions of Yageo Group T491B474K035AT provided by its distributors.

Cap Tant Solid 0.47uF 35V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 8 Ohm 125C T/R
470NF SOLID MNO2 TANTALUM CAPACITOR, 35 V +/-10%, T491 SERIES
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1411
"Tantalum Capacitors - Solid SMD 35V 0.47uF 10% ""B"""

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T491B474K035AT.