KYOCERA AVX SV15GC333KAR

Cap Ceramic 0.033uF 2000V X7R 10% Radial 10.2mm 125C Bulk
$ 14.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SV15GC333KAR.

IHS

Datasheet4 pages4 years ago

element14 APAC

Newark

DigiKey

Inventory History

3 month trend:
-3.45%

CAD Models

Download KYOCERA AVX SV15GC333KAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupC322C333K1R5TA
RADIAL C 33NF CERAMIC MULTILAYER CAPACITOR,100V DC,+125C, X7R DIELECTRIC,+/-10%
Yageo GroupC315C333K5R5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 50V 0.033Uf X7R 10% Ls=2.54Mm
Yageo GroupC320C333K1R5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 100V 0.033Uf X7R 10% Ls=2.54Mm
KYOCERA AVXSR211C333KAR
Cap Ceramic 0.033uF 100V X7R 10% Radial 5.08mm 125°C Bulk
RDE Radial Ceramic Capacitor 0.157Lx0.098W 4.00mmx2.50mm X7R ±10% 0.033muF
KYOCERA AVXSR215C333KAR
SR 33NF CERAMIC MULTILAYER CAP,50V DC,+125C, X7R DIELECTRIC,+/-10%,THROUGH HOLE

Descriptions

Descriptions of KYOCERA AVX SV15GC333KAR provided by its distributors.

Cap Ceramic 0.033uF 2000V X7R 10% Radial 10.2mm 125C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Through Hole Mount
Radial CERAMIC CAPACITOR SV 2kV 0.033muF ±10% X7R
CAPACITOR, CERAMIC, X7R, 2KV, 33NF; Dielectric Characteristic:X7R; Capacitance:0.033µF; Capacitance Tolerance:± 10%; Voltage Rating:2kV; Temperature Coefficient:± 15%; Capacitor Case Style:Radial; No. of Pins:2; Lead Spacing:10.2mm; Mounting Type:Through Hole; Operating Temperature Range:-55°C to +125°C

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX