KYOCERA AVX SV09AC105KAA

Cap Ceramic 1uF 1000V X7R 10% Radial 17.1mm (19.6 X 5.08 X 18.3mm) 125°C Bulk
$ 25.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SV09AC105KAA.

Amar Radio Corporation

Datasheet4 pages4 years ago

element14 APAC

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download KYOCERA AVX SV09AC105KAA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 25.825
$ 24.42
Stock
19,443
13,142
Authorized Distributors
4
6
Capacitance
1 µF
1 µF
Dielectric
X7R
X7R
Mount
-
Through Hole
Case/Package
Dipped
Radial
Voltage Rating (DC)
1 kV
1 kV
Tolerance
10 %
10 %
Height
18.3 mm
18.3 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2006-08-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupC346C105K1R5TA
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount
Yageo GroupC410C105K3R5TA
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 0.15 TC, 1uF, Through Hole Mount
KYOCERA AVXSR401C105KAR
SR40 SR 1UF CERAMIC MULTILAYER CAPACITOR, 100 VDC, +125DEGC, X7R DIELEC, +/-10%
KYOCERA AVXSR305C105KARTR1
±10% 50V 1uF X7R Plugin,P=5.08mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
KYOCERA AVXSR305C105KAR
Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 1 uF X7R 10 % 5.08 mm

Descriptions

Descriptions of KYOCERA AVX SV09AC105KAA provided by its distributors.

Cap Ceramic 1uF 1000V X7R 10% Radial 17.1mm (19.6 X 5.08 X 18.3mm) 125°C Bulk
Multilayer Ceramic Capacitor, Sv Series, 1 - F, - 10%, X7R, 1 Kv, Radial Leaded Rohs Compliant: No
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount
1¦ÌF ¡À10% X7R 1KV 19.6mm*5.08mm*18.3mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX