KYOCERA AVX SV07GC473KAR

Cap Ceramic 0.047uF 2000V X7R 10% Radial 12.1mm 125C Bulk
$ 15.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SV07GC473KAR.

Amar Radio Corporation

Datasheet4 pages4 years ago

element14 APAC

Farnell

DigiKey

Inventory History

3 month trend:
-80.18%

CAD Models

Download KYOCERA AVX SV07GC473KAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.18
$ 17.59
Stock
22,182
109
Authorized Distributors
6
2
Capacitance
47 nF
47 nF
Dielectric
X7R
X7R
Mount
Through Hole
-
Case/Package
Radial
Dipped
Voltage Rating (DC)
2 kV
2 kV
Tolerance
10 %
10 %
Height
12.7 mm
12.7 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupC320C473K1R5TA
GoldMax 300Comm X7R Radial Ceramic Capacitor 0.200Lx0.125W 5.08mmx3.18mm X7R 卤10% 0.047muF
Yageo GroupC322C473K1R5TA
CAP CER 0.047UF 100V X7R RADIAL / 0.047 μF ±10% 100V Ceramic Capacitor X7R Radial
Yageo GroupC320C473K5R5TA
C320 C 47NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, X7R DIELEC, +/-10%
KYOCERA AVXSR201C473KAR
Cap Ceramic 0.047uF 100V X7R 10% Radial 2.54mm 125C Bulk
KYOCERA AVXSR211C473KAR
CAP CER 0.047UF 100V X7R RADIAL / 0.047 µF ±10% 100V Ceramic Capacitor X7R Radial
KYOCERA AVXCK05BX473K
Cap Ceramic 0.047uF 50V X7R 10% Radial 5.08mm 125°C Bulk

Descriptions

Descriptions of KYOCERA AVX SV07GC473KAR provided by its distributors.

Cap Ceramic 0.047uF 2000V X7R 10% Radial 12.1mm 125C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount
SV Series 14.5 x 12.7 mm 47 nF 2000V ±10% Tolerance X7R SMT Multilayer Capacitor
CERAMIC CAPACITOR 0.047UF 2000V, X7R, 10%, RADIAL
Radial CERAMIC CAPACITOR SV 2kV 0.047muF 卤10% X7R

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX