KYOCERA AVX SR222A101JAR

Cap Ceramic 100pF 200V C0G 5% Radial 6.35mm 125°C Bulk
$ 0.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SR222A101JAR.

IHS

Datasheet8 pages4 years ago

Inventory History

3 month trend:
-1.52%

Alternate Parts

Price @ 1000
$ 0.25
$ 0.188
$ 0.188
Stock
2,328
27,615
27,615
Authorized Distributors
3
6
6
Capacitance
100 pF
100 pF
100 pF
Dielectric
C0G
C0G
C0G
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
5 %
5 %
5 %
Height
5.08 mm
5.08 mm
5.08 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXSR215A101JARTR1
Cap Ceramic 100pF 50V C0G 5% Radial 5.08mm 125°C T/R
KYOCERA AVXSR212A101JARTR1
Cap Ceramic 100pF 200V C0G 5% Radial 5.08mm 125°C T/R
KYOCERA AVXSR211A101JAATR1
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount
卤5% 50V 100pF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount
Multilayer Ceramic Capacitors MLCC - Leaded 50V 100pF C0G 5% LS=2.54mm

Descriptions

Descriptions of KYOCERA AVX SR222A101JAR provided by its distributors.

Cap Ceramic 100pF 200V C0G 5% Radial 6.35mm 125°C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount
Capacitor, ceramic,100Pf,200Vdc,5-% Tol,5+% Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx SR222A101JAR
RDL,CONF,NPO,100PF,200V,5%, 0.2X0.2,0.25LS,BULK,HAZMAT<AZ
100pF ¡À5% C0G(NP0) 200V 5.08mm*3.18mm*7.62mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX