KYOCERA AVX SR215C104MAR

Capacitor, Ceramic, 100nF, 50VDC, 20-% Tol, 20+% Tol, X7R-TC Code, -15, 15%-TC RoHS Compliant: Yes
$ 0.162
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SR215C104MAR.

IHS

Datasheet8 pages4 years ago

Future Electronics

Inventory History

3 month trend:
-51.00%

Alternate Parts

Price @ 1000
$ 0.162
$ 0.12
$ 0.12
Stock
16,510
24,681
24,681
Authorized Distributors
5
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Dipped
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
Height
5.08 mm
5.08 mm
5.08 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date1999-09-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXSR205C104KARTR1
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount
KYOCERA AVXSR205C104KAA
CAP CER 0.1UF 50V X7R RADIAL / 0.1 µF ±10% 50V Ceramic Capacitor X7R Radial
KYOCERA AVXSR211C104MARTR2
Capacitor,Ceramic,100nF,100VDC,20-% Tol,20+% Tol,X7R-TC Code,-15,15%-TC
Yageo GroupC330C104M5R5TA
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount
Yageo GroupC323C104M5R5TA
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount
Yageo GroupC412C104M5R5TA
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount

Descriptions

Descriptions of KYOCERA AVX SR215C104MAR provided by its distributors.

Capacitor,Ceramic,100nF,50VDC,20-% Tol,20+% Tol,X7R-TC Code,-15,15%-TC RoHS Compliant: Yes
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount
Cap Ceramic 0.1uF 50V X7R 20% Radial 5.08mm 125°C Bulk
SR Series 5.08 x 5.08 mm 100 nF 50 V ±20% Tolerance X7R Radial Lead/SkyCap®
Dipped CERAMIC CAPACITOR ceramic capacitor 50V 100nF 20% 15% ppm/C

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX