KYOCERA AVX SR211C473KAA

Capacitor, Ceramic; 47000pF; Multilayer; Radial; 100WVDC; +/-10%; X7R; X7R; 0.125In.T; 0
$ 0.111
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SR211C473KAA.

Jameco

Datasheet8 pages18 years ago

Newark

Garrett

DigiKey

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 0.111
$ 0.143
$ 0.143
Stock
2,804
31,620
31,620
Authorized Distributors
1
6
6
Capacitance
47 nF
47 nF
47 nF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
Through Hole
Through Hole
Case/Package
2012
2012
2012
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
7.62 mm
7.62 mm
7.62 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXSR215C473KAA
Cap Ceramic 0.047uF 50V X7R 10% Radial 5.08mm 125°C Bulk
KYOCERA AVXSR215C473KAATR1
Cap Ceramic 0.047uF 50V X7R 10% Radial 5.08mm 125°C T/R
KYOCERA AVXSR205C473KAR
SR 47NF CERAMIC MULTILAYER CAP,50V DC,+125C, X7R DIELECTRIC,+/-10%,THROUGH HOLE
Yageo GroupC320C473K5R5TA
C320 C 47NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, X7R DIELEC, +/-10%
RDE Radial Ceramic Capacitor 0.157Lx0.098W 4.00mmx2.50mm X7R ±10% 0.047muF
RDE Radial Ceramic Capacitor 0.157Lx0.098W 4.00mmx2.50mm X7R ±10% 0.047muF

Descriptions

Descriptions of KYOCERA AVX SR211C473KAA provided by its distributors.

Capacitor, Ceramic; 47000pF; Multilayer; Radial; 100WVDC; +/-10%; X7R; X7R; 0.125In.T; 0
Cap Ceramic 0.047uF 100V X7R 10% Radial 5.08mm 125°C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, 2012
Capacitor Monolithic Ceramic 0.047uF 100V X7R ±10%

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR211C473KAA.