KYOCERA AVX SR211C153KAR

Cap Ceramic 0.015uF 100V X7R 10% Radial 5.08mm 125°C Bulk
$ 0.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SR211C153KAR.

Future Electronics

Datasheet8 pages4 years ago

Newark

Farnell

Garrett

DigiKey

Inventory History

3 month trend:
-7.16%

Alternate Parts

Price @ 1000
$ 0.104
$ 0.193
$ 0.193
Stock
37,894
16,121
16,121
Authorized Distributors
6
5
5
Capacitance
15 nF
15 nF
15 nF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
5.08 mm
5.08 mm
5.08 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date1999-09-30
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXSR215C153KAR
Cap Ceramic 0.015uF 50V X7R 10% Radial 5.08mm 125°C Bulk
KYOCERA AVXSR201C153KAA
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Through Hole Mount
KYOCERA AVXSR215C153KAA
Cap Ceramic 0.015uF 50V X7R 10% Radial 5.08mm 125°C Bulk
卤10% 50V 15nF X7R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Through Hole Mount, 1610
Yageo GroupC315C153K5R5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 50V 0.015Uf X7R 10% Ls=2.54Mm

Descriptions

Descriptions of KYOCERA AVX SR211C153KAR provided by its distributors.

Cap Ceramic 0.015uF 100V X7R 10% Radial 5.08mm 125°C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Through Hole Mount
SR Series 5.08 x 5.08 mm 15 nF 100 V ±10 % Tolerance X7R Radial Lead/SkyCap®
CERAMIC CAPACITOR 0.015UF 100V, X7R, 10%, RADIAL; Product Range:SkyCap SR Series; Capacitance:0.015 F; Capacitance Tolerance: 10%; Dielectric Characteristic:X7R; Voltage Rating:100V; Capacitor Terminals:Radial Leaded; Packaging:EachRoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR211C153KAR...