KYOCERA AVX SR205C683KARTR1

Cap Ceramic 0.068uF 50V X7R 10% Radial 2.54mm 125°C T/R
$ 0.187
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SR205C683KARTR1.

Future Electronics

Datasheet4 pages10 years ago
Datasheet14 pages14 years ago
Datasheet8 pages17 years ago

Inventory History

3 month trend:
-0.10%

CAD Models

Download KYOCERA AVX SR205C683KARTR1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.187
$ 0.159
Stock
7,635
37,904
Authorized Distributors
4
6
Capacitance
68 nF
68 nF
Dielectric
X7R
X7R
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
10 %
10 %
Height
5.08 mm
5.08 mm

Related Parts

KYOCERA AVXSR211C683KAA
Cap Ceramic 0.068uF 100V X7R 10% Radial 5.08mm 125°C Bulk
KYOCERA AVXSR211C683KAR
Cap Ceramic 0.068uF 100V X7R 10% Radial 5.08mm 125°C Bulk
KYOCERA AVXSR201C683KAA
Cap Ceramic 0.068uF 100V X7R 10% Radial 2.54mm 125°C Bulk
Yageo GroupC321C683K5R5TA
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Through Hole Mount
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Through Hole Mount, 1610
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Through Hole Mount, 2010

Descriptions

Descriptions of KYOCERA AVX SR205C683KARTR1 provided by its distributors.

Cap Ceramic 0.068uF 50V X7R 10% Radial 2.54mm 125°C T/R
SR Series 5.08 x 5.08 mm 68 nF 50 V ±10% Tolerance X7R Radial Lead/SkyCap®
Radial CERAMIC CAPACITOR ceramic capacitor 50V 68nF 10% 15% ppm/C

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX