KYOCERA AVX SR201C223KARTR2

Cap Ceramic 0.022uF 100V X7R 10% Radial 2.54mm 125°C T/R
$ 0.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SR201C223KARTR2.

Future Electronics

Datasheet4 pages10 years ago
Datasheet8 pages17 years ago
Datasheet14 pages14 years ago

Alternate Parts

Price @ 1000
$ 0.138
$ 0.125
$ 0.125
Stock
1
40,110
40,110
Authorized Distributors
4
6
6
Capacitance
22 nF
22 nF
22 nF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
5.08 mm
5.08 mm
5.08 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date1999-09-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXSR211C223KAR
Cap Ceramic 0.022uF 100V X7R 10% Radial 5.08mm 125°C Bulk
KYOCERA AVXSR215C223KAR
Cap Ceramic 0.022uF 50V X7R 10% Radial 5.08mm 125°C Bulk
Cap Ceramic 0.022uF 100V X7R 10% Radial 5mm 125C Tape and Box
KYOCERA AVXSR211C223KARTR1
Cap Ceramic 0.022uF 100V X7R 10% Radial 5.08mm 125°C T/R
Yageo GroupC322C223K1R5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 100V 0.022Uf X7R 10% Ls=5.08Mm
Yageo GroupC320C223K1R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.022uF X7R 10% LS=2.54mm

Descriptions

Descriptions of KYOCERA AVX SR201C223KARTR2 provided by its distributors.

Cap Ceramic 0.022uF 100V X7R 10% Radial 2.54mm 125°C T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount
SR Series 5.08 x 5.08 mm 22 nF 100V ±10 % Tolerance X7R Radial Lead/SkyCap®
Capacitor, ceramic,22Nf,100Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kyocera Avx SR201C223KARTR2

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX