KYOCERA AVX SR151A330JAA

Capacitor, Ceramic; 33pF; Multilayer; Radial; 100WVDC; +/-5%; C0G (NP0); 0.1In.T; 0.15In
$ 0.144
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SR151A330JAA.

Newark

Datasheet8 pages26 years ago
Datasheet4 pages10 years ago
Datasheet8 pages18 years ago

Verical

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.29%

Alternate Parts

Price @ 1000
$ 0.144
$ 0.097
Stock
16,179
23,060
Authorized Distributors
4
3
Capacitance
33 pF
33 pF
Dielectric
C0G
C0G
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
5 %
Height
3.81 mm
3.81 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2002-12-04
Lifecycle StatusObsolete (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXSR152A330KAR
Cap Ceramic 33pF 200V C0G 10% Radial 2.54mm 125°C Bulk
KYOCERA AVXSR152A330KAA
Cap Ceramic 33pF 200V C0G 10% Radial 2.54mm 125°C Bulk
KYOCERA AVXSR155A330KAR
Cap Ceramic 33pF 50V C0G 10% Radial 2.54mm 125°C Bulk
Multilayer Ceramic Capacitors MLCC - Leaded 50V 33pF C0G 10% LS=5.08mm
Mlcc - Leaded 200V 33Pf C0G 10% Ls=5.08Mm Rohs Compliant: Yes |Kemet C322C330K2G5TA7301
Yageo GroupC317C330K2G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200V 33pF C0G 10% LS=5.08mm

Descriptions

Descriptions of KYOCERA AVX SR151A330JAA provided by its distributors.

Capacitor, Ceramic; 33pF; Multilayer; Radial; 100WVDC; +/-5%; C0G (NP0); 0.1In.T; 0.15In
Cap Ceramic 33pF 100V C0G 5% Radial 2.54mm 125°C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 3.3e-05uF, Through Hole Mount
CERAMIC CAPACITOR 33PF 100V, C0G, 5%, RADIAL

Images

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp