KYOCERA AVX SR151A270JAATR1

Cap Ceramic 27pF 100V C0G 5% Radial 2.54mm 125°C T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SR151A270JAATR1.

IHS

Datasheet8 pages26 years ago

Arrow Electronics

Alternate Parts

Price @ 1000
$ 0.133
Stock
4,051
1,969
Authorized Distributors
0
2
Capacitance
27 pF
27 pF
Dielectric
C0G
C0G
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
5 %
5 %
Height
3.81 mm
3.81 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2002-12-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

RDE Radial Ceramic Capacitor 0.157Lx0.098W 4.00mmx2.50mm C0G NP0 ±5% 27pF
Cap Ceramic 27pF 100V C0G 5% Radial 2.5mm 125C Bulk
RDE Radial Ceramic Capacitor 0.197Lx0.098W 5.00mmx2.50mm C0G NP0 ±5% 27pF
KYOCERA AVXSR152A270JAR
Cap Ceramic 27pF 200V C0G 5% Radial 2.54mm 125°C Bulk
KYOCERA AVXSR152A270JARTR1
Cap Ceramic 27pF 200V C0G 5% Radial 2.54mm 125°C T/R
KYOCERA AVXSR152A270JAA
Cap Ceramic 27pF 200V C0G 5% Radial 2.54mm 125°C Bulk

Descriptions

Descriptions of KYOCERA AVX SR151A270JAATR1 provided by its distributors.

Cap Ceramic 27pF 100V C0G 5% Radial 2.54mm 125°C T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Through Hole Mount
Capacitor,ceramic,27Pf,100Vdc,5-% Tol,5+% Tol,np0-Tc Code,-30,30Ppm-Tc Rohs Compliant: No |Kyocera Avx SR151A270JAATR1
Cap 27pF 100VDC C0G 5% RDL 2.54mm T/R
CAP CER 27PF 100V C0G/NP0 RADIAL

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX