KYOCERA AVX SQCSVA470JAT1A

Cap Ceramic 47pF 250V C0G 5% Pad SMD 0603 125C Low ESR Automotive T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SQCSVA470JAT1A.

IHS

Datasheet6 pages5 years ago

Newark

Factory Futures

DigiKey

CAD Models

Download KYOCERA AVX SQCSVA470JAT1A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.385
$ 0.385
Stock
1
75,593
75,593
Authorized Distributors
0
6
6
Capacitance
47 pF
47 pF
47 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
5 %
5 %
5 %
Height
762 µm
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-07-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-19
LTD Date2021-10-29

Related Parts

Yageo GroupC0603C470J2GACTU
Cap Ceramic 47pF 200V C0G 5% Pad SMD 0603 125°C Extreme Low ESR T/R
Cap Ceramic 47pF 200V C0G 5% Pad SMD 0603 125C T/R
Yageo GroupCBR06C470JAGAC
0603 C; CBR 47pF Ceramic Multilayer Capacitor; 250V dc; +125C; C0G Dielectric; +/-5%
0603 47 pF 250 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
Yageo GroupC0603C470J5GACTU
Ceramic capacitor, 47 pF, 50 V (DC), ±5 %, SMD 0201 (0603), C0G, C0603C470J5GAC7867
KYOCERA AVX06031A470JAT2A
0603 47 pF 100 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of KYOCERA AVX SQCSVA470JAT1A provided by its distributors.

Cap Ceramic 47pF 250V C0G 5% Pad SMD 0603 125C Low ESR Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0603
CAP CER 47PF 250V 0603

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQCSVA470JAT1A/4K
  • SQCSVA470JAT1A4K
  • SQCSVA470JAT1A\4K