KYOCERA AVX SL151A150JAB

Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Through Hole Mount
$ 0.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SL151A150JAB.

IHS

Datasheet4 pages11 years ago

Newark

CAD Models

Download KYOCERA AVX SL151A150JAB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.134
$ 0.112
Stock
9,361
15,823
Authorized Distributors
3
5
Capacitance
15 pF
15 pF
Dielectric
-
C0G
Mount
-
Through Hole
Case/Package
-
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
5 %
5 %
Height
3.81 mm
3.81 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2014-11-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Ceramic 15pF 100V C0G 5% Radial 5mm 125C Bulk
Yageo GroupC322C150J1G5TA
Cap Ceramic 15pF 100V C0G 5% Radial 5.08mm 125C Extreme Low ESR Bulk
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 1.5e-05uF, Through Hole Mount, 1410
Cap Ceramic 15pF 100V C0G 5% Radial 2.5mm 125C Ammo
Yageo GroupC320C150J1G5TA
Cap Ceramic 15pF 100V C0G 5% Radial 2.54mm 125C Bulk
Yageo GroupC0805C150J1GACTU
Cap Ceramic 15pF 100V C0G 5% SMD 0805 125C Plastic T/R

Descriptions

Descriptions of KYOCERA AVX SL151A150JAB provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Through Hole Mount
CAP CERAMIC 15PF 100V C0G +/-5% RADIAL
CAP CER RADIAL
Capacitance:15pF; Voltage(DC):100V; Capacitance Tolerance:± 5%; Capacitor Terminals:Radial Leaded; Dielectric Characteristic:C0G / NP0; Lead Spacing:2.54mm; Product Range:SkyCap SL Series; Operating Temperature Min:-55°C RoHS Compliant: No

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • SL151A150JAB.