KYOCERA AVX SA305E474MAA

Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.47uF, Through Hole Mount
$ 0.152
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SA305E474MAA.

IHS

Datasheet4 pages4 years ago

Farnell

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX SA305E474MAA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.40
Introduction Date2000-06-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2025-01-01
LTD Date2025-06-01

Related Parts

±20% 50V 470nF Z5U Plugin,D3.8xL7.4mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Yageo GroupC320C474M5U5TA
Kemet C320C474M5U5TA+ Ceramic Capacitor 470nF 50V Multilayer Radial Lead
Yageo GroupC322C474M5U5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.47uF Z5U 20% LS=5.08mm
KYOCERA AVXSR215E474MAR
Capacitor Ceramic 0.47uF 50 Volt Z5U 20% Radial 5.08 mm 85C
KYOCERA AVXSR205E474MAR
SR20 SR 470NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +85DEGC, Z5U DIELEC, +/-20%
KYOCERA AVXSR215E474MARTR1
Cap Ceramic 0.47uF 50V Z5U 20% Radial 5.08mm 85°C T/R

Descriptions

Descriptions of KYOCERA AVX SA305E474MAA provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.47uF, Through Hole Mount
CERAMIC CAPACITOR 0.47UF 50V, Z5U, 20%, AXIAL, FULL REEL
Cap Ceramic 0.47uF 50V Z5U 20% Axial 85°C T/R
Ceramic Capacitor 0.47Uf 50V, Z5U, 20%, Axial, Full Reel; Capacitance:0.47Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Dielectric Characteristic:Z5U; Lead Spacing:25.4Mm; Product Diameter:3.81Mm Rohs Compliant: Yes |Kyocera Avx SA305E474MAA.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • SA305E474MAA.