
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | SA115E334MAR | 0 | 5K | Tape & Reel | 4h | |||||||
| Farnell | SA115E334MAR | 0 | 5K | 1d | ||||||||
| Quest | SA115E334MAR | 2,597 | 33m | |||||||||
| Klychip | SA115E334MAR | Contact | 1 | >1wk | ||||||||
| QUARKTWIN TECHNOLOGY LTD | SA115E334MAR | Contact | 4d |
Download datasheets and manufacturer documentation for KYOCERA AVX SA115E334MAR.
Download KYOCERA AVX SA115E334MAR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of KYOCERA AVX SA115E334MAR provided by its distributors.
KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:
Download datasheets and manufacturer documentation for KYOCERA AVX SA115E334MAR.