KYOCERA AVX SA102C271KAA

Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00027uF, Through Hole Mount
$ 0.131
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SA102C271KAA.

IHS

Datasheet4 pages4 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX SA102C271KAA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginEl Salvador, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.40
Introduction Date2000-06-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-09-01
LTD Date2025-01-01

Related Parts

0805 270 pF 500 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVXSR151C271KAA
Cap Ceramic 270pF 100V X7R 10% Radial 2.54mm 125°C Bulk
KYOCERA AVX08052C271KAT2A
Cap Ceramic 270pF 200V X7R 10% SMD 0805 125°C Paper T/R
Yageo GroupCK05BX271K
Multilayer Ceramic Capacitors MLCC - Leaded 200volts 270pF 10% X7R 10%
Yageo GroupC0603C271K5RACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 0603
KYOCERA AVX06035A271JAT2A
Capacitor, Ceramic, Multilayer, 50 V, C0G, 0.00027 Uf, Surface Mount, 0603

Descriptions

Descriptions of KYOCERA AVX SA102C271KAA provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00027uF, Through Hole Mount
Cap Ceramic 270pF 200V X7R 10% Axial 125°C T/R
SA Series Ø 2.54 x 4.32 mm 270 pF 200 V ±10% Tolerance X7R Axial Lead/SpinGuard®
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:270pF; Capacitance Tolerance:± 10%; Series:SpinGuard; Voltage Rating:200VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:SA10 ;RoHS Compliant: No

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX