Yageo Group CK05BX271K

Multilayer Ceramic Capacitors MLCC - Leaded 200volts 270pF 10% X7R 10%
$ 0.377
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CK05BX271K.

IHS

Datasheet19 pages10 years ago

Farnell

Inventory History

3 month trend:
-11.58%

Alternate Parts

Price @ 1000
$ 0.377
$ 1.8
Stock
4,425
1,795
Authorized Distributors
5
2
Capacitance
270 pF
270 pF
Dielectric
X7R
X7R
Mount
-
Through Hole
Case/Package
Molded
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
10 %
10 %
Height
4.83 mm
4.83 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2008-07-23
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVXM39014/01-1227
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00027uF, Through Hole Mount
KYOCERA AVXCKR05BX271KR
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00027uF, Through Hole Mount
0805 270 pF 500 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVXCKR05BX271KS
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00027uF, Through Hole Mount
Yageo GroupC0603C271K5RACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 0603
Yageo GroupC0805C271K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 270pF X7R 0805 10%

Descriptions

Descriptions of Yageo Group CK05BX271K provided by its distributors.

Multilayer Ceramic Capacitors MLCC - Leaded 200volts 270pF 10% X7R 10%
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00027uF, Through Hole Mount, 1909
Cap 270Pf 200Vdc X7R 10% Rdl 5.08Mm Rohs Compliant: No |Kemet CK05BX271K
Cap Ceramic 270pF 200V BX 10% Radial 5.08mm 125C Bulk
CAP, 270PF, 200V, MLCC, RADIAL; Capacitance: 270pF; Voltage Rating: 200V; Product Range: CK05 Series, MIL-C-11015/18; Capacitance Tolerance: ± 10%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: X7R; Lead Spaci

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.