KYOCERA AVX SA102A330JAA

Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 3.3e-05uF, Through Hole Mount
$ 0.102
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SA102A330JAA.

IHS

Datasheet4 pages4 years ago

Newark

Future Electronics

Jameco

Inventory History

3 month trend:
-0.14%

CAD Models

Download KYOCERA AVX SA102A330JAA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.102
$ 0.128
Stock
84,651
48,509
Authorized Distributors
2
4
Capacitance
33 pF
33 pF
Dielectric
C0G
C0G
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
200 V
200 V
Tolerance
5 %
5 %
Height
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Through Hole Mount
Multilayer Ceramic Capacitor, 33 pF, 100 V, ± 5%, C0G (NP0), Axial Leaded
KYOCERA AVXSA102A300JAA
Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Through Hole Mount
Multilayer Ceramic Capacitors MLCC - Leaded 100V 33pF C0G 10%

Descriptions

Descriptions of KYOCERA AVX SA102A330JAA provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 3.3e-05uF, Through Hole Mount
Cap Ceramic 33pF 200V C0G 5% Axial 125C T/R
SA Series Ø2.54 x 4.32 mm 33 pF 200V ±5% Tolerance C0G/NP0 Axial Lead/SpinGuard®
Cap Ceramic 33pF 200VDC C0G 5% AXL T/R
Capacitor Ceramic 33Pf 200V, C0G, 5%, Axial, Full Reel; Capacitance:33Pf; Voltage(Dc):200V; Capacitance Tolerance:± 5%; Capacitor Terminals:Axial Leaded; Dielectric Characteristic:C0G/Np0; Lead Spacing:25.4Mm; Qualification:- Rohs Compliant: Yes |Kyocera Avx SA102A330JAA.

Images

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • SA102A330JAA.