KYOCERA AVX SA102A120KAR

Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Through Hole Mount
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SA102A120KAR.

IHS

Datasheet4 pages4 years ago

CAD Models

Download KYOCERA AVX SA102A120KAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupC315C120K5G5TA
Cap Ceramic 12pF 50V C0G 10% Radial 2.54mm 125C Extreme Low ESR Bulk
Yageo GroupC315C120K1G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 12pF C0G 10% LS=2.54mm
Yageo GroupC410C120K1G5TA
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Through Hole Mount
KYOCERA AVXSR152A120KAA
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 1.2e-05uF, Through Hole Mount
Cap Ceramic 12pF 100V C0G 5% Radial 2.5mm 125C Bulk
KYOCERA AVXSR151A120JAR
Cap Ceramic 12pF 100V C0G 5% Radial 2.54mm 125°C Bulk

Descriptions

Descriptions of KYOCERA AVX SA102A120KAR provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Through Hole Mount
Cap Ceramic 12pF 200V C0G 10% Axial 125°C T/R
AX,CONF,NPO,12PF,200V,10%, 0.17X0.100,TR,HAZMAT<AZ
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:12pF; Capacitance Tolerance:± 10%; Series:SpinGuard; Voltage Rating:200VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:SA10 ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX