KYOCERA AVX SA101E223MAA

Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.022uF, Through Hole Mount
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SA101E223MAA.

IHS

Datasheet4 pages4 years ago

JRH Electronics

Supply Chain

Country of OriginEl Salvador, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.40
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXSA105E223MAR
Multilayer Ceramic Capacitor, Spinguard Sa Series, 0.022 - F, - 20%, Z5U, 50 V, Axial Leaded Rohs Compliant: Yes
KYOCERA AVXSA105E223MARC
Multilayer Ceramic Capacitor, Spinguard Sa Series, 0.022 - F, - 20%, Z5U, 50 V, Axial Leaded
KYOCERA AVXSR211E223MAR
Cap Ceramic 0.022uF 100V Z5U 20% Radial 5.08mm 85°C Bulk
Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.022uF Z5U 20% LS=5.08mm
Yageo GroupC317C223M5U5TATR
Cap Ceramic 0.022uF 50V Z5U 20% Radial 5.08mm 85C T/R

Descriptions

Descriptions of KYOCERA AVX SA101E223MAA provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.022uF, Through Hole Mount
Cap Ceramic 0.022uF 100V Z5U 20% Axial 85°C T/R
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:0.022µF; Capacitance Tolerance:± 20%; Series:SpinGuard; Voltage Rating:100VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:SA10 ;RoHS Compliant: No

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX