KYOCERA AVX SA101C152KAR

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SA101C152KAR.

Amar Radio Corporation

Datasheet4 pages4 years ago

Newark

Future Electronics

CAD Models

Download KYOCERA AVX SA101C152KAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.09
$ 0.09
Stock
5,266
9,541
9,541
Authorized Distributors
0
6
6
Capacitance
1.5 nF
1.5 nF
1.5 nF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Dipped
Dipped
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Yageo GroupC315C152K1R5TA
315 C 1.5NF CERAMIC MULTILAYER CAPACITOR, 100 VDC, +125DEGC, X7R DIELEC, +/-10%
Yageo GroupC317C152K1R5TA
Cap Ceramic 0.0015uF 100V X7R 10% Radial 5.08mm 125C Bulk
Yageo GroupC410C152K1R5TA
410 C 1.5NF CERAMIC MULTILAYER CAPACITOR, 100 VDC, +125DEGC, X7R DIELEC, +/-10%
Cap Ceramic 0.0015uF 100V X7R 10% Radial 2.5mm 125C Ammo
KYOCERA AVXSR211C152KAR
Capacitor,Ceramic,1.5nF,100VDC,10-% Tol,10+% Tol,X7R-TC Code,-15,15%-TC RoHS Compliant: Yes
KYOCERA AVXSR151C152KAA
Capacitor,ceramic,1500Pf,100Vdc,10-% Tol,10+% Tol,x7R-Tc Code,-15,15%-Tc Rohs Compliant: No

Descriptions

Descriptions of KYOCERA AVX SA101C152KAR provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Through Hole Mount
Cap Ceramic 0.0015uF 100V X7R 10% Axial 125°C T/R
SA Series Ø 2.54 x 4.32 mm 1.5 nF 100 V ±10% Tolerance X7R Axial Lead/SpinGuard®
CAPACITOR CERAMIC 1500PF 100V, X7R, ± 10; CAPACITOR CERAMIC 1500PF 100V, X7R, ± 10%, AXIAL; Capacitance:1500pF; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Voltage Rating:100V; Capacitor Terminals:Axial Leaded; Lead Spacing:25.4mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX