KYOCERA AVX SA101A271JAC

Cap Ceramic 270pF 100V C0G 5% Axial 125°C Ammo Pack
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SA101A271JAC.

IHS

Datasheet6 pages17 years ago

CAD Models

Download KYOCERA AVX SA101A271JAC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.144
Stock
1
68,580
Authorized Distributors
1
1
Capacitance
270 pF
270 pF
Dielectric
C0G
C0G
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
100 V
100 V
Tolerance
5 %
5 %
Height
-
-

Supply Chain

Country of OriginEl Salvador, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.40
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupC410C271J1G5TA
CER CAP 270PF 100V / 270 pF ±5% 100V Ceramic Capacitor C0G, NP0 Axial
Multilayer Ceramic Capacitors MLCC - Leaded 100V 270pF C0G 5%
KYOCERA AVXSR151A271JAR
Cap Ceramic 270pF 100V C0G 5% Radial 2.54mm 125°C Bulk
Yageo GroupC315C271J1G5TA
Cap Ceramic 270pF 100V C0G 5% Radial 2.54mm 125C Extreme Low ESR Bag
Cap Ceramic 270pF 100V C0G 5% Radial 5mm 125C Ammo
KYOCERA AVXSR151A271JAA
Capacitor, Ceramic; 270pF; Multilayer; Radial; 100WVDC; +/-5%; C0G (NP0); 0.1In.T; 0.15I

Descriptions

Descriptions of KYOCERA AVX SA101A271JAC provided by its distributors.

Cap Ceramic 270pF 100V C0G 5% Axial 125°C Ammo Pack
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Through Hole Mount
CAP CER 270PF 100V NP0 AXIAL

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX