KYOCERA AVX SA052A150JAA

Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Through Hole Mount
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SA052A150JAA.

IHS

Datasheet13 pages7 years ago

Newark

CAD Models

Download KYOCERA AVX SA052A150JAA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginEl Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.40
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXSA102A150JAR
CAPACITOR CERAMIC , AXIAL, 15pF, 200V, 5%, C0G
Yageo GroupC315C150J2G5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 200V 15Pf C0G 5% Ls=2.54Mm
Yageo GroupC317C150J2G5TA
GoldMax 300Comm C0G Radial Ceramic Capacitor 0.150Lx0.100W 3.81mmx2.54mm C0G NP0 ±5% 15pF
Yageo GroupC322C150J2G5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 200V 15Pf C0G 5% Ls=5.08Mm
KYOCERA AVXSA102A150JAA
Capacitor, Ceramic; 150pF; Axial; 200V; +/-5%; Case SA10; C0G (NP0); 2.54mmDia.; 4.32mmL
KYOCERA AVXSR212A150JARTR1
Cap Ceramic 15pF 200V C0G 5% Radial 5.08mm 125°C T/R

Descriptions

Descriptions of KYOCERA AVX SA052A150JAA provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Through Hole Mount
Cap Ceramic 15pF 200V C0G 5% Axial 125°C T/R
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:15pF; Capacitance Tolerance:± 5%; Series:SpinGuard; Voltage Rating:200VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:SA05 ;RoHS Compliant: No

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX