Yageo Group C410C100J2G5TA

Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Through Hole Mount
$ 0.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C410C100J2G5TA.

IHS

Datasheet15 pages4 years ago

Newark

Inventory History

3 month trend:
-3.53%

CAD Models

Download Yageo Group C410C100J2G5TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.124
$ 0.138
Stock
4,469
28,962
Authorized Distributors
5
1
Capacitance
10 pF
10 pF
Dielectric
C0G
C0G
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
200 V
200 V
Tolerance
5 %
5 %
Height
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.40
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

KYOCERA AVXSA102A100JARC
Multilayer Ceramic Capacitor, Spinguard Sa Series, 10 Pf, - 5%, C0G / Np0, 200 V, Axial Leaded Rohs Compliant: Yes
KYOCERA AVXSA102A100JAC
Cap Ceramic 10pF 200V C0G 5% Axial 125°C Ammo Pack
KYOCERA AVXSA102A100JAA
Capacitor, Ceramic; 10pF; Axial; 200V; +/-5%; Case SA10; C0G (NP0); 2.54mmDia.; 4.32mmL
Yageo GroupC410C100K5G5TA
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Through Hole Mount
Axial CERAMIC CAPACITOR AxiMax 400Comm C0G 100V 10pF ±10% C0G NP0

Descriptions

Descriptions of Yageo Group C410C100J2G5TA provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Through Hole Mount
CERAMIC CAPACITOR Axial ceramic capacitor 30ppm/C 5% 10pF 200V
10pF ¡À5% C0G(NP0) 200V ,D2.4xL4.3mm 4.32mm
C410C100J2G5TA, YAGEO / KEMET ELECTRONICS
Capacitor Ceramic 10Pf 200V, C0G, 5%, Axial; Capacitance:10Pf; Voltage(Dc):200V; Capacitance Tolerance:± 5%; Capacitor Terminals:Radial Leaded; Dielectric Characteristic:C0G/Np0; Lead Spacing:-; Product Range:Aximax, 400 Series Rohs Compliant: Yes |Kemet C410C100J2G5TA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.