KYOCERA AVX PBRC4.91HR50X000

Ceramic Resonator 4.91MHz ±0.5% (Tol) ±0.5% (Stability) FUND 3-Pin CSMD T/R
$ 0.132
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX PBRC4.91HR50X000.

Farnell

Datasheet5 pages10 years ago

IHS

element14 APAC

Inventory History

3 month trend:
+0.15%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXPBRC4.00HR50X000
PBRC-HR Series 4 MHz 7.4 x 3.4 mm Surface Mount Band Ceramic Resonator
KYOCERA AVXPBRC3.68HR50X000
Ceramic Resonator 3.68MHz ±0.5% (Tol) ±0.1% (Stability) 30pF FUND 3-Pin CSMD T/R
KYOCERA AVXPBRC4.19MR50X000
Ceramic Resonator 4.19MHz ±0.5% (Tol) ±0.5% (Stability) FUND 3-Pin CSMD T/R
PanasonicEFO-PS5004E5
CERAMIC RES 5.0000MHZ SMD
Ceramic Resonator 4MHz ±0.5% (Tol) ±0.2% (Stability) 15pF 60Ohm 3-Pin CSMD T/R
ECS InternationalZTT-4.00-MG
Ceramic Resonator 4MHz ±0.5% (Tol) ±0.3% (Stability) 30pF 30Ohm 3-Pin Thru-Hole Bulk

Descriptions

Descriptions of KYOCERA AVX PBRC4.91HR50X000 provided by its distributors.

Ceramic Resonator 4.91MHz ±0.5% (Tol) ±0.5% (Stability) FUND 3-Pin CSMD T/R
Ceramic Resonator 4.91MHz 3-Pin SMD T/R
CERAMIC RES 4.9100MHZ 30PF SMD / 4.91 MHz Ceramic Resonator Built in Capacitor 30 pF ±0.5% -40°C ~ 85°C Surface Mount
Ceramic Resonator, 4.91MHz Nom
Crystals / Oscillators / Resonators 4.910MHZ .5% W/CAP
AVX PBRC4.91HR50X000 RESONATOR, 4.91 MHZ
CERAMIC RES 4.9100MHZ 30PF SMD
Resonators 4.91MHz .5% 10pF _40oC to 85oC
RESONATOR, 4.91 MHZ; Self Resonant Frequency:4.91MHz; Accuracy:± 0.5%; Case Style:PBRC-H; Terminal Type:Surface Mount (SMD, SMT); Temp, Op. Max:85°C; Temp, Op. Min:-40°C; External Depth:0.4mm; External Length / Height:4.5mm; Operating Temperature Range:-40°C to +85°C; Tolerance, +:0.5%; Tolerance, -:0.5%; Tolerance, Capacitance:± 0.5%; Width, External:2mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • PBRC-4.91HR50X000
  • PBRC491HR50X000