Murata CSTCR4M00G53-R0

Ceramic Resonator 4MHz ±0.5% (Tol) ±0.2% (Stability) 15pF 60Ohm 3-Pin CSMD T/R
$ 0.216
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata CSTCR4M00G53-R0.

IHS

Datasheet2 pages4 years ago

Factory Futures

Ciiva

TME

Farnell

Inventory History

3 month trend:
-5.84%

CAD Models

Download Murata CSTCR4M00G53-R0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.60.00.80
Introduction Date2008-07-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KYOCERA AVXPBRC4.00MR50X000
Ceramic Resonator 4MHz ±0.5% (Tol) ±0.5% (Stability) 18pF Automotive 3-Pin CSMD T/R
KYOCERA AVXPBRC4.91MR50X000
Ceramic Resonator 4.91MHz ±0.5% (Tol) ±0.5% (Stability) 3-Pin CSMD T/R
Ceramic Resonator 3.58MHz ±0.5% (Tol) ±0.3% (Stability) 15pF 50Ohm 3-Pin CSMD T/R
KYOCERA AVXPBRC4.19MR50X000
Ceramic Resonator 4.19MHz ±0.5% (Tol) ±0.5% (Stability) FUND 3-Pin CSMD T/R
Ceramic Resonator 4MHz ±0.5% (Tol) ±0.5% (Stability) 30pF 3-Pin Thru-Hole Ammo
Ceramic Resonator 4MHz ±0.5% (Tol) ±0.3% (Stability) 36pF 30Ohm 2-Pin Thru-Hole Bulk

Descriptions

Descriptions of Murata CSTCR4M00G53-R0 provided by its distributors.

Ceramic Resonator 4MHz ±0.5% (Tol) ±0.2% (Stability) 15pF 60Ohm 3-Pin CSMD T/R
CSTCR 4 MHz 4.5 X 2 mm Built-in Capacitor SMT Resonator
60Ω 15pF ±0.5% ±0.2% 4MHz SMD standard mounting,SMD mount 4.5mm*2mm*1.19mm
4MHz ±0.5% 15pF 60Ω SMD4520-3P Ceramic Resonators ROHS
Resonators; MURATA; CSTCR4M00G53-R0; 4 MHz; 0.5 %; 1.2 mm; 15 pF
Ceramic Resonators, SMD 4.00MHz 0.5%
CERAMIC RES 4.0000MHZ 15PF SMD
Frequency MHz = 4 / Frequency Tolerance = ±0.5% / Resonant Impedance Ohm = 60 / Frequency Stability = ±0.2% / Load Capacitance pF = 15 / Frequency Aging % = 0.1 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 80 / Package Type = 1808 / Mounting Type = SMD / Termination Type = Soldering Pads / Packaging = Tape & Reel / Length mm = 4.5 / Width mm = 2 / Height mm = 1.15

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSTCR4M00G53-R0.
  • CSTCR4M00G53R0