KYOCERA AVX PBRC4.00GR50X000

PBRC4.00GR50X000, Ceramic Resonator, 4MHZ, 2-PIN SMD, 7.4 X 3.4 X 2MM
$ 0.486
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX PBRC4.00GR50X000.

IHS

Datasheet1 page0 years ago

Newark

Future Electronics

RS (Formerly Allied Electronics)

Farnell

Supply Chain

Country of OriginJapan
Introduction Date2011-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-07-31
LTD Date2020-03-31

Related Parts

KYOCERA AVXPBRC4.00HR50X000
PBRC-HR Series 4 MHz 7.4 x 3.4 mm Surface Mount Band Ceramic Resonator
KYOCERA AVXPBRC4.00MR50X000
Ceramic Resonator 4MHz ±0.5% (Tol) ±0.5% (Stability) 18pF Automotive 3-Pin CSMD T/R
KYOCERA AVXPBRC3.68HR50X000
Ceramic Resonator 3.68MHz ±0.5% (Tol) ±0.1% (Stability) 30pF FUND 3-Pin CSMD T/R
Ceramic Resonator 4MHz ±0.5% (Tol) ±0.2% (Stability) 15pF 60Ohm 3-Pin CSMD T/R
Ceramic Resonator 4MHz ±0.5% (Tol) ±0.5% (Stability) 30pF 3-Pin Thru-Hole Ammo
Ceramic Resonator 4MHz ±0.5% (Tol) ±0.3% (Stability) 36pF 30Ohm 2-Pin Thru-Hole Bulk

Descriptions

Descriptions of KYOCERA AVX PBRC4.00GR50X000 provided by its distributors.

PBRC4.00GR50X000, CERAMIC RESONATOR, 4MHZ, 2-PIN SMD, 7.4 X 3.4 X 2MM
CERAMIC RES 4.0000MHZ SMD
PBRC OBSOLETE LTB: 31July2019
"CER.RES, NO CAPS"
RESONATOR, SMD, 4.00MHZ; Frequency: 4MHz; Oscillator Mounting: -; No. of Pins: 2 Pin; Resonant Impedance: -; Frequency Tolerance: ± 0.5%; Product Range: -; Frequency Stability: ± 0.5%; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; SVHC: No SVHC (15-Jan-2018); Accuracy: ± 0.5%; Capacitance Tolerance ±: ± 0.5%; External Depth: 5mm; External Length / Height: 2mm; External Width: 7.4mm; Height: 2mm; Lead Spacing: 5mm; No. of Pins: 2Pins; Operating Temperature Range: -40°C to +85°C; Resonant Frequency: 4MHz; Tolerance +: 0.5%; Tolerance -: 0.5%

Images

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX