KYOCERA AVX PBRC-4.91BR

Ceramic Resonator 4.91MHz ±0.5% (Tol) ±0.3% (Stability) 33pF 30Ohm 3-Pin CSMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX PBRC-4.91BR.

IHS

Datasheet2 pages26 years ago

Garrett

Supply Chain

Introduction Date1999-07-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-07-31
LTD Date2020-03-31

Related Parts

KYOCERA AVXPBRV4.91HR50Y000
Ceramic Resonator 4.91MHz ±0.5% (Tol) ±0.3% (Stability) FUND Automotive 3-Pin CSMD T/R
KYOCERA AVXPBRC-5.00BR
Piezo & Resonator/Smd Resonator Rohs Compliant: Yes |Kyocera Avx PBRC-5.00BR
KYOCERA AVXPBRC-4.19BR
Ceramic Resonator, 4.19Mhz Nom Rohs Compliant: Yes |Kyocera Avx PBRC-4.19BR
KYOCERA AVXPBRC-6.00BR
PBRC 6 MHz High Reliability 7.4 X 3.4 mm Surface Mount Band Ceramic Resonator
Ceramic Resonator 4MHz ±0.5% (Tol) ±0.5% (Stability) 30pF 3-Pin Thru-Hole Ammo
Ceramic Resonator 6MHz ±0.5% (Tol) ±0.5% (Stability) 30pF 3-Pin Thru-Hole Ammo

Descriptions

Descriptions of KYOCERA AVX PBRC-4.91BR provided by its distributors.

Ceramic Resonator 4.91MHz ±0.5% (Tol) ±0.3% (Stability) 33pF 30Ohm 3-Pin CSMD T/R
Ceramic Resonators 4.91MHZ BAND CERAMIC RESONATOR
Ceramic Resonator, 4.91MHz Nom
CERAMIC RES 4.9100MHZ 33PF SMD
PIEZO & RESONATOR SMD RESONATOR
CERAMIC RESONATOR, 4.91MHZ, SMD; Frequency:4.91MHz; Frequency Tolerance:± 0.5%; Resonant Impedance:30ohm; No. of Pins:3; Operating Temperature Range:-20°C to +80°C; Peak Reflow Compatible (260 C):No; Terminal Type:Surface Mount (SMD ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • PBRC4.91BR