
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | NOSD227M006R010 | 0 | 5K | 18h | ||||||||
| Newark | NOSD227M006R0100 | 0 | 5K | Cut Tape | ||||||||
| RS (Formerly Allied Electronics) | NOSD227M006R0100 | 0 | 25 | Bulk | 12h | |||||||
| Avnet | NOSD227M006R0100 | 0 | 5K | 21h | ||||||||
| Arrow Electronics | NOSD227M006R0100 | 0 | 5K |
Download KYOCERA AVX NOSD227M006R0100 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of KYOCERA AVX NOSD227M006R0100 provided by its distributors.
KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names: