KYOCERA AVX NOSB226M006R0600

Cap Niobium 22uF 6.3V 20%( 3.5 X 2.8 X 1.9mm) SMD 0.6 Ohm 125C Automotive T/R
$ 0.299
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX NOSB226M006R0600.

Newark

Datasheet7 pages4 years ago
Datasheet5 pages10 years ago
Datasheet4 pages14 years ago
Datasheet4 pages16 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet4 pages16 years ago
Datasheet4 pages16 years ago
Datasheet6 pages2 years ago

IHS

element14 APAC

AVX

element14

Inventory History

3 month trend:
+42.84%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2004-03-19
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXTPSB226M016R0600
Cap Tant Solid 22uF 16V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.6 Ohm 125C T/R
KYOCERA AVXTPSB226M006R0600
Cap Tant Solid 22uF 6.3V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.6 Ohm 125°C T/R
KYOCERA AVXTPSB226M020R0600
Cap Tant Solid 22uF 20V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.6 Ohm 125°C T/R
CAP CER 22UF 16V X7R 1210 / Cap Ceramic 22uF 16V X7R 20% Pad SMD 1210 125°C Low ESR T/R
16V 22uF X5R 卤20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
10V 22uF X5R 卤20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of KYOCERA AVX NOSB226M006R0600 provided by its distributors.

Cap Niobium 22uF 6.3V 20%( 3.5 X 2.8 X 1.9mm) SMD 0.6 Ohm 125C Automotive T/R
NOS Series 1210 22 uF ±20% 6.3 V Low ESR Niobium Oxide Capacitor
22¦ÌF 6.3V ¡À20% 412mA 6.3V 6.3V 600m¦¸ 1210,1411 3.5mm*2.8mm*2.1mm
NIOBUM OXIDE,LOW ESR,22UF, 6.3V,20%,B CASE,600 MOHM,7I<AZ
22UF +/-20% 6.3 V DC SMD NIOBIUM CAPACITOR, 3528-21 PACKAGE, ESR 0.6OHMS NOS
Niobium, 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411
OxiCap Capacitors 6.3volts 22uF 20% ESR=600
CAP NIOB OXID 22UF 20% 6.3V 1210
CAP, 22µF, 6.3V, 20%, 1411, SMD
KYOCERA AVX NOSB226M006R0600 酸化ニオブコンデンサ
RS APAC

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • NOSB226M006R0600.