KYOCERA AVX ND03P00333K--

Thermistor NTC 33KOhm 10% 2-Pin Radial Bulk
$ 0.244
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX ND03P00333K--.

IHS

Datasheet18 pages4 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1998-06-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PanasonicERT-D2FHL333S
THERMISTOR NTC 33KOHM 4500K DISC
NTC-Resistor wired up [BC Components] NTCLE100E3333JB0 NTC-Resistor wired up
Ntc Cu 0.6 Ld Coded 33K 3% Bulk E3 |Vishay NTCLE100E3333HB0

Descriptions

Descriptions of KYOCERA AVX ND03P00333K-- provided by its distributors.

Thermistor NTC 33KOhm 10% 2-Pin Radial Bulk
NTC Thermistor, 33000ohm, Through Hole Mount
ND03 NTC Thermistor; 3.5mm; 33K; 10%
THERMISTOR NTC 33KOHM 4220K DISC
THERMISTOR, NTC, 33K, 3.5MM; Thermistor Type:NTC; Resistance:33kohm; Thermistor Tolerance:-10% to 10%; Beta Value (K):4220K; Operating Temperature Range:-55°C to +150°C; Thermistor Case Style:Radial Leaded; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Bandwidth:3MHz; Body Diameter:3.5mm; External Length / Height:4223mm; Operating Temperature Max:+155°C; Package / Case:Radial; Resistance Tolerance:± 10%; Series:ND

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • ND03P00333K
  • ND03P00333K-
  • ND03P00333K--.