KYOCERA AVX NB12L00153JBB

Thermistor NTC 15KOhm 5% 2-Pin 0805 Cardboard T/R
$ 0.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX NB12L00153JBB.

IHS

Datasheet33 pages4 years ago

_legacy Avnet

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-14.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Thermistor NTC 15K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 3600K -4 to -3.5 T/R Automotive
NTC THERMISTOR 0402 15K J60 GHL2043 B-4500 UPA
NTCS Series 0603 15 kOhm ±3 % 3600 K SMT Glass Protected NTC Thermistor
Thermistor NTC 15K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3987K Plastic T/R
PanasonicERT-J1VR153J
Thermistor NTC 15K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 4300K T/R
Thermistor NTC 15K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 3987K Paper T/R

Descriptions

Descriptions of KYOCERA AVX NB12L00153JBB provided by its distributors.

Thermistor NTC 15KOhm 5% 2-Pin 0805 Cardboard T/R
15KOHMS 0805 PROTECTION NTC THERMISTOR, 5S, 2 X 1.25 X 1.3MM
THERMISTOR NTC 15KOHM 3790K 0805
THERMISTOR, NTC, 15K, 0805; Thermistor Type:NTC; Resistance:15kohm; Thermistor Tolerance:-5% to 5%; Beta Value (K):3790K; Operating Temperature Range:-55°C to +150°C; Thermistor Case Style:0805; SVHC:No SVHC (19-Dec-2011); External Length / Height:3790mm; Operating Temperature Max:+150°C; Package / Case:0805; Resistance Tolerance:± 5%; Series:NB
NTC Thermistor; Series:NB12; Thermistor Type:NTC; Resistance:15000ohm; Thermistor Tolerance:± 5%; Beta:3790K; Operating Temp. Max:150°C; Package/Case:0805; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX