KYOCERA AVX ML03V12R5BAT2A

SMD Multilayer Ceramic Capacitor, Hi-Qr, ML Series, 2.5 pF, 0.1pF, 250 V, 0603 [1608 Metric]
$ 0.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX ML03V12R5BAT2A.

IHS

Datasheet4 pages4 years ago

element14 APAC

RS (Formerly Allied Electronics)

Future Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-10-05
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
LTB Date2024-10-01
LTD Date2024-10-01

Related Parts

KYOCERA AVXML03V12R4BAT2A
Cap Ceramic 2.4pF 250V C0G 0.1pF Pad Flat With Concave 0603 125C T/R
KYOCERA AVXML03V12R3BAT2A
Cap Ceramic 2.3pF 250V 0±30 ppm/°C 0.1pF SMD 0603 125°C T/R
Samsung Electro-MechanicsCL10C2R5CB8NNNC
CL10 Series 0603 50 V 2.5 pF ±0.25% Tolerance C0G Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL10C2R5BB8NNNC
50V 2.5pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupCBR06C279BAGAC
Cap Ceramic 2.7pF 250V C0G 0.1pF Pad SMD 0603 125C Low ESR Medical T/R
Yageo GroupC0603C279C2GACTU
Ceramic Capacitor, Multilayer, Ceramic, 200V, 9.2593% +Tol, 9.2593% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0603

Descriptions

Descriptions of KYOCERA AVX ML03V12R5BAT2A provided by its distributors.

SMD Multilayer Ceramic Capacitor, Hi-Qr, ML Series, 2.5 pF, 0.1pF, 250 V, 0603 [1608 Metric]
Cap Ceramic 2.5pF 250V C0G 0.1pF Pad Flat With Concave 0603 125C Low ESR T/R
Ceramic Capacitor, Multilayer, Ceramic, 250V, 4% +Tol, 4% -Tol, C0G, 30ppm/Cel TC, 2.5e-06uF, Surface Mount, 0603
2.5PF POLYMER MULTILAYER ORGANIC FILM CAPACITOR, -0.1 TO +0.1PF, 250 V SMD, 0603
ML Series 0603 2.5 pF 250 V ±0.10 pF Tolerance SMT Multilayer Organic Capacitor
CAP CER 2.5PF 250V C0G/NP0 0603
CAPACITOR, 2.5PF, +/-0.1PF, 250V; Capacitance:2.5pF; Capacitance Tolerance:± 0.1pF; Dielectric Characteristic:-; Voltage Rating:250V; Capacitor Case Style:0603 [1608 Metric]; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Packaging:Cut Tape; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Capacitor Terminals:SMD; Operating Temperature Range:-55°C to +125°C

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • ML03V12R5BAT2A/3K
  • ML03V12R5BAT2A\3K
  • ML03V12R5BAT2A\\3K