KYOCERA AVX ML03V10R6BAT2A

Cap Ceramic 0.6pF 250V C0G 0.1pF Pad Flat With Concave 0603 125C T/R
$ 0.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX ML03V10R6BAT2A.

IHS

Datasheet4 pages4 years ago

RS (Formerly Allied Electronics)

Farnell

Future Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-10-05
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2024-11-08
LTD Date2024-11-08

Related Parts

Yageo GroupCBR06C608BAGAC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 0.6pF C0G 0603 0.1pF
Multilayer Ceramic Capacitors 0.6pF 50V C0G 0.1pF SMD 0603 125°C Paper
Cap Ceramic 0.6pF 50V C0G 0.25pF Pad SMD 0603 125C Automotive T/R
Yageo GroupCBR06C608B5GAC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.6pF C0G 0603 0.1pF
KYOCERA AVXML03510R6BAT2A
Cap Ceramic 0.6pF 50V C0G 0.1pF Pad Flat With Concave 0603 125C T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 0.6pF 100volts C0G +/-0.1pF

Descriptions

Descriptions of KYOCERA AVX ML03V10R6BAT2A provided by its distributors.

Cap Ceramic 0.6pF 250V C0G 0.1pF Pad Flat With Concave 0603 125C T/R
0.6PF POLYMER MULTILAYER ORGANIC FILM CAPACITOR, -0.1 TO +0.1PF, 250 V SMD, 0603
ML Series 0603 0.6 pF 250 V ±0.10 pF Tolerance SMT Multilayer Organic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 250V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 6e-07uF, Surface Mount, 0603
CAP CER 0.6PF 250V C0G/NP0 0603
CAPACITOR, 0.6PF, +/-0.1PF, 250V; Capacitance:0.6pF; Capacitance Tolerance:± 0.1pF; Dielectric Characteristic:-; Voltage Rating:250V; Capacitor Case Style:0603 [1608 Metric]; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Packaging:Cut Tape; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Capacitor Terminals:SMD; Operating Temperature Range:-55°C to +125°C

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • ML03V10R6BAT2A/3K
  • ML03V10R6BAT2A\3K
  • ML03V10R6BAT2A\\3K