Murata GRM1885C2AR60BA01D

0603 (1608METRIC) Ceramic Capacitor Grm 100V 0.6PF ±0.1PF C0G NP0
$ 0.121
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1885C2AR60BA01D.

Ciiva

Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet2 pages6 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.121
$ 0.031
Stock
11,334
23,088
Authorized Distributors
2
4
Capacitance
600 fF
600 fF
Dielectric
C0G
-
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
100 V
100 V
Tolerance
-
-
Height
800 µm
800 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Multilayer Ceramic Capacitors 0.6pF 50V C0G 0.1pF SMD 0603 125°C Paper
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 0.6pF 50volts C0G +/-0.25pF
Yageo GroupCBR06C608B5GAC
CBR-SMD RF C0G 0603 (1608Metric) Ceramic Capacitor 0.063Lx0.031W 1.60mmx0.80mm C0G NP0 ±0.1pF 0.6pF
Yageo GroupCBR06C608BAGAC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 0.6pF C0G 0603 0.1pF
Surface Mount Ceramic Multilayer Capacitor 0.56pF 0.25pF C0G 50V 0603 Paper T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.56pF C0G 0603 0.1pF

Descriptions

Descriptions of Murata GRM1885C2AR60BA01D provided by its distributors.

0603 (1608Metric) CERAMIC CAPACITOR GRM 100V 0.6pF ±0.1pF C0G NP0
Ceramic Capacitor, YES, Ceramic, 100V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000006uF, Surface Mount, 1608M/0603
0.6pF ¡À0.1pF C0G(NP0) 100V 0603 1.6mm*800¦Ìm*800¦Ìm
CAP CER 0.6PF 100V C0G/NP0 0603

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH