KYOCERA AVX ML03510R2BAT2A

Cap Ceramic 0.2pF 50V C0G 0.1pF Pad Flat With Concave 0603 125C Low ESR T/R
$ 0.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX ML03510R2BAT2A.

Newark

Datasheet4 pages4 years ago
Datasheet4 pages12 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2011-07-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Samsung Electro-MechanicsCL10C0R2BB8NNNC
Multilayer Ceramic Capacitor, 0.2 pF, 50 V, ± 0.1pF, C0G (NP0), 0603 [1608 Metric]
KYOCERA AVXML03V10R2BAT2A
Cap Ceramic 0.2pF 250V C0G 0.1pF Pad Flat With Concave 0603 125C T/R
Yageo GroupCBR04C208B5GAC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.2pF C0G 0402 0.1pF
50V 0.2pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 0.2 pF 50 V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
0402 0.2 pF 50 V ±0.05 pF Tolerance C0G SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of KYOCERA AVX ML03510R2BAT2A provided by its distributors.

Cap Ceramic 0.2pF 50V C0G 0.1pF Pad Flat With Concave 0603 125C Low ESR T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 2e-07uF, Surface Mount, 0603
CAP CER 0.2PF 50V C0G/NP0 0603
CAPACITOR ORGANIC 0.2PF 50V, 00603, 0.1p
CAPACITOR ORGANIC 0.2PF 50V, 0603, ± 0.1; CAPACITOR ORGANIC 0.2PF 50V, 0603, ±0.1PF; Capacitance:0.2pF; Capacitance Tolerance:± 0.1pF; Voltage Rating:50V; Capacitor Case Style:0603; Operating Temperature Range:-55°C to +125°C; Capacitor Mounting:SMD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • ML03510R2BAT2A.
  • ML03510R2BAT2A/3K
  • ML03510R2BAT2A3K
  • ML03510R2BAT2A\3K
  • ML03510R2BAT2A\\3K