KYOCERA AVX M39014/02-1315V

Cap Ceramic 0.18uF 50V X7R 10% Radial 5.08mm (0.01%FR) 125°C Bulk
$ 5.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX M39014/02-1315V.

Newark

Datasheet4 pages10 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2007-03-28
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXCKR06BX184KRV
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.18uF, Through Hole Mount
KYOCERA AVXCK06BX184K
Multilayer Ceramic Capacitor, CK06 Series, 0.18 - F, - 10%, X7R, 50 V, Radial Leaded RoHS Compliant: Yes
KYOCERA AVXCKR06BX184KSV
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.18uF, Through Hole Mount
Yageo GroupCK06BX184K
Cap Ceramic 0.18uF 50V X7R 10% Radial 5.08mm 125C Bulk
Yageo GroupC322C184K5R5TA
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.18uF, Through Hole Mount

Descriptions

Descriptions of KYOCERA AVX M39014/02-1315V provided by its distributors.

Cap Ceramic 0.18uF 50V X7R 10% Radial 5.08mm (0.01%FR) 125°C Bulk
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.18uF, Through Hole Mount
CAP CER AXIAL
Capacitance:0.18Μf; Voltage(Dc):50V; Capacitance Tolerance:± 10%; Capacitor Terminals:Pc Pin; Dielectric Characteristic:X7R; Lead Spacing:5.08Mm; Capacitor Case/Package:Radial Leaded; Product Range:Ckr06 Series; Product Diameter:- Rohs Compliant: No |Kyocera Avx M39014/02-1315V.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39014/02-1315V.