Yageo Group C322C184K5R5TA

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.18uF, Through Hole Mount
$ 0.178
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C322C184K5R5TA.

IHS

Datasheet19 pages2 years ago

Farnell

Arrow Electronics

Inventory History

3 month trend:
-1.36%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2006-07-12
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

KYOCERA AVX12065C184KAT2A
1206 180 nF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
0805 50 V 0.18 uF ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
KYOCERA AVX12105C184KAT2A
Cap Ceramic 0.18uF 50V X7R 10% SMD 1210 125°C Paper T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.18uF X7R 1206 10%
Cap Ceramic 0.18uF 50V X7R 10% SMD 1206 125°C Plastic T/R
Yageo GroupC0805C184K5RACTU
0805 C 180nF Ceramic Multilayer Capacitor; 50 VDC; +125degC; X7R Dielec; +/-10%

Descriptions

Descriptions of Yageo Group C322C184K5R5TA provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.18uF, Through Hole Mount
Cap Ceramic 0.18uF 50V X7R 10% Radial 5.08mm 125C Bulk
CERAMIC CAPACITOR Dipped ceramic capacitor 15% ppm/C 10% 180nF 50V
Capacitor, ceramic,180Nf,50Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kemet C322C184K5R5TA
CAP, 0.18UF, 50V, MLCC, RADIAL; Capacitance: 0.18µF; Voltage Rating: 50V; Product Range: Goldmax, 300 Series; Capacitance Tolerance: ± 10%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: X7R; Lead Spacing: 5.08m

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.