| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | M39014/01-1525 | 200 | 100 | 12h | ||||||||
| Newark | M39014/01-1525 | 0 | 100 | |||||||||
| Arrow Electronics | M39014/01-1525 | 0 | 100 | |||||||||
| Microchip USA | M39014/01-1525 | 307 | 3K | Bulk | 3h | |||||||
| Easev | M39014/01-1525 | 411 | >1wk |
Download datasheets and manufacturer documentation for KYOCERA AVX M39014/01-1525.
Download KYOCERA AVX M39014/01-1525 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of KYOCERA AVX M39014/01-1525 provided by its distributors.
KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:
Download datasheets and manufacturer documentation for KYOCERA AVX M39014/01-1525.