Yageo Group C315C272K1R5TA

Cap Ceramic 0.0027uF 100V X7R 10% Radial 2.54mm 125C Bulk
$ 0.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C315C272K1R5TA.

IHS

Datasheet19 pages2 years ago

Farnell

Newark

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-4.30%

CAD Models

Download Yageo Group C315C272K1R5TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2006-07-12
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Yageo GroupC317C272K1R5TA
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Through Hole Mount
KYOCERA AVXSR211C272KAA
Cap Ceramic 0.0027uF 100V X7R 10% Radial 5.08mm 125°C Bulk
Yageo GroupC410C272K1R5TA
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 0.15 TC, 0.0027uF, Through Hole Mount
KYOCERA AVXSR151C272KAA
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Through Hole Mount
KYOCERA AVXSA101C272KAA
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Through Hole Mount
Cap Ceramic 0.0027uF 100V X7R 10% SMD 0402 125°C Paper T/R

Descriptions

Descriptions of Yageo Group C315C272K1R5TA provided by its distributors.

Cap Ceramic 0.0027uF 100V X7R 10% Radial 2.54mm 125C Bulk
Multilayer Ceramic Capacitors MLCC - Leaded 100volts 2700pF 10% X7R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Through Hole Mount
Radial CERAMIC CAPACITOR GoldMax 300Comm X7R 100V 2700pF ±10% X7R
Cap, Mlcc, X7R, 2700Pf, 100V, Radial; Rango De Producto:Serie C315; Capacidad:2700Pf; Tolerancia, Capacitancia:± 10%; Característica Dieléctrico:X7R; Tensión Nominal:100V; Terminales Del Condensador:Conexión Radial |Kemet C315C272K1R5TA
CAP, 2700PF, 100V, MLCC, RADIAL; Capacitance: 2700pF; Voltage Rating: 100V; Product Range: Goldmax, 300 Series; Capacitance Tolerance: ± 10%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: X7R; Lead Spacing: 2.5
Product Range:KEMET - C315 Series; Capac; Product Range:KEMET - C315 Series; Capacitance:2700pF; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Voltage Rating:100V; Ceramic Capacitor Case:-; Operating Temperature Min:-55°C; Operating Temperature Max:125°C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.