KYOCERA AVX M39014/01-1483

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0022uF, Through Hole Mount
$ 1.724
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX M39014/01-1483.

Newark

Datasheet4 pages10 years ago

Future Electronics

CAD Models

Download KYOCERA AVX M39014/01-1483 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXCK05BX222K
Cap Ceramic 0.0022uF 100V X7R 10% Radial 5.08mm 125°C Bulk
KYOCERA AVXCK06BX222K
Cap Ceramic 0.0022uF 200V X7R 10% Radial 5.08mm 125°C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Through Hole Mount
KYOCERA AVXMR051C222KAA
Cap Ceramic 0.0022uF 100V X7R 10% Radial 5.08mm 125°C Bulk
Yageo GroupC114C222K1R5CA
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Through Hole Mount
Yageo GroupM39014/02-1286V
Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0022uF, Through Hole Mount

Descriptions

Descriptions of KYOCERA AVX M39014/01-1483 provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0022uF, Through Hole Mount
M39014/01 Series 2.29x4.83x4.83 mm 2.2 nF 100V ±10% LS=5.08mm Ceramic Capacitor
Cap 0.0022uF 100VDC X7R 10% RDL 5.08mm 0.1% Bulk
Capacitance:2200Pf; Voltage(Dc):100V; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Lead Spacing:5.08Mm; Product Range:Ckr05 Series; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Qualification:- Rohs Compliant: No |Kyocera Avx M39014/01-1483.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39014/01-1483.
  • M39014/011483