KYOCERA AVX M39006/22-0090

Cap Tant Wet 100uF 25V 20% (7.92 X 16.28mm) Axial 1.99 Ohm 125°C
$ 96.462
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX M39006/22-0090.

IHS

Datasheet8 pages4 years ago

CAD Models

Download KYOCERA AVX M39006/22-0090 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 96.462
$ 35.33
$ 35.33
Stock
19,706
8
8
Authorized Distributors
3
5
5
Capacitance
100 µF
100 µF
100 µF
Mount
-
-
-
Case/Package
Axial
Metal
Metal
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.99 Ω
4 Ω
4 Ω
Leakage Current
1 µA
1 µA
1 µA
Dissipation Factor
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-04-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount

Descriptions

Descriptions of KYOCERA AVX M39006/22-0090 provided by its distributors.

Cap Tant Wet 100uF 25V 20% (7.92 X 16.28mm) Axial 1.99 Ohm 125°C
Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
CAP TANT 100UF 20% 25V AXIAL

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39006/22-0090.