KYOCERA AVX LD125C474KAB2A

Cap Ceramic 0.47uF 50V X7R 10% SMD 1812 125°C Embossed T/R
$ 0.694
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LD125C474KAB2A.

IHS

Datasheet4 pages4 years ago

Verical

Alternate Parts

Price @ 1000
$ 0.694
$ 0.274
$ 0.274
Stock
1,138
727,365
727,365
Authorized Distributors
3
6
6
Capacitance
470 nF
470 nF
470 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
1812
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
1.02 mm
1 mm
1 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2004-10-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVX18125C474KAT2A
50V 470nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1812C474K5RACTU
1812 C 470nF Ceramic Multilayer Capacitor; 50 VDC; +125degC; X7R Dielec; +/-10%
Yageo GroupC1812X474K5RACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1812
Samsung Electro-MechanicsCL43B474KBFNNNE
Cap Ceramic 0.47uF 50V X7R 10% SMD 1812 125°C Embossed T/R
KYOCERA AVX18125C474KAZ2A
Cap Ceramic 0.47uF 50V X7R 10% SMD 1812 FlexiTerm 125°C Embossed T/R
Yageo GroupC1812C474K5RACTM
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1812

Descriptions

Descriptions of KYOCERA AVX LD125C474KAB2A provided by its distributors.

Cap Ceramic 0.47uF 50V X7R 10% SMD 1812 125°C Embossed T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1812
CAP CER 0.47UF 50V X7R 1812
1812 50V X7R 470NF ±10%

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX