KYOCERA AVX LD061A472FAB2A

LD06 Series 1206 4.7 nF 100 V ±1 % C0G/NP0 SMT Multilayer Ceramic Capacitor
$ 1.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LD061A472FAB2A.

IHS

Datasheet7 pages3 years ago

Future Electronics

Inventory History

3 month trend:
-0.39%

CAD Models

Download KYOCERA AVX LD061A472FAB2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.48
$ 0.534
Stock
7,888
12,244
Authorized Distributors
5
6
Capacitance
4.7 nF
4.7 nF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
100 V
100 V
Tolerance
1 %
1 %
Height
1.52 mm
1.52 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2004-10-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVX12061A472FAT2A
Cap Ceramic 0.0047uF 100V C0G 1% SMD 1206 125°C Embossed T/R
KYOCERA AVX12065A472FAT2A
1206 4.7 nF 50 V ±1 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
1206 4.7 nF 50 V ±1 % Tolerance NP0 SMT Multilayer Ceramic Capacitor
100V 4.7nF C0G 卤5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12061A472JAT2A
1206 4.7 nF 100 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.0047uF 100V C0G 5% Pad SMD 1206 125C Automotive T/R

Descriptions

Descriptions of KYOCERA AVX LD061A472FAB2A provided by its distributors.

LD06 Series 1206 4.7 nF 100 V ±1 % C0G/NP0 SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.0047uF 100V C0G 1% SMD 1206 125°C Embossed T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1206
Ld Series/Tape/Reel, 7 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx LD061A472FAB2A
4.7nF ¡À1% C0G(NP0) 100V 1206 3.2mm*1.6mm*1.52mm
CAP CER 4700PF 100V C0G/NP0 1206

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX