KYOCERA AVX LD055A221FAB2A

Capacitor, Ceramic, 220pF, 50VDC, 1-% Tol, 1+% Tol, NP0-TC Code, -30, 30ppm-TC RoHS Compliant: Yes
$ 0.294
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LD055A221FAB2A.

IHS

Datasheet7 pages3 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.294
$ 0.063
Stock
5,880
40,365
Authorized Distributors
5
6
Capacitance
220 pF
220 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
50 V
50 V
Tolerance
1 %
1 %
Height
940 µm
940 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2004-10-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVX08055A221FAT2A
0805 220 pF 50 V ±1 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
0805 220 pF 50 V ±1 % Tolerance NP0 SMT Multilayer Ceramic Capacitor
Yageo GroupC0805C221F5GACTU
SMD Comm C0G 0805 (2012Metric) Ceramic Capacitor 0.079Lx0.049W 2.00mmx1.25mm C0G NP0 ±1% 220pF
KYOCERA AVX08051A221FAT2A
0805 220 pF 100 V ±1 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
KYOCERA AVX08053A221FAT2A
Cap Ceramic 220pF 25V C0G 1% SMD 0805 125°C Paper T/R
Yageo GroupC0805C221F1GACTU
0805 (2012Metric) CERAMIC CAPACITOR SMD Comm C0G 100V 220pF ±1% C0G NP0

Descriptions

Descriptions of KYOCERA AVX LD055A221FAB2A provided by its distributors.

Capacitor,Ceramic,220pF,50VDC,1-% Tol,1+% Tol,NP0-TC Code,-30,30ppm-TC RoHS Compliant: Yes
LD05 Series 0805 220 pF 50 V ±1 % C0G/NP0 SMT Multilayer Ceramic Capacitor
Cap Ceramic 220pF 50V C0G 1% SMD 0805 125°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0805
0805 (2012Metric) CERAMIC CAPACITOR LD 50V 220pF ±1% C0G NP0

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX