KYOCERA AVX F981A225MUA

Cap Tant Solid 2.2uF 10V U CASE 20% (1.1 X 0.6 X 0.55mm) SMD 1206-06 15 Ohm 125°C T/R
$ 0.413
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX F981A225MUA.

IHS

Datasheet4 pages4 years ago
Datasheet14 pages16 years ago

Upverter

Newark

Farnell

Future Electronics

Inventory History

3 month trend:
-0.78%

CAD Models

Download KYOCERA AVX F981A225MUA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.413
$ 0.834
Stock
108,946
60,883
Authorized Distributors
3
6
Capacitance
2.2 µF
2.2 µF
Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
15 Ω
15 Ω
Leakage Current
500 nA
2.2 µA
Dissipation Factor
15 %
-

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2009-09-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of KYOCERA AVX F981A225MUA provided by its distributors.

Cap Tant Solid 2.2uF 10V U CASE 20% (1.1 X 0.6 X 0.55mm) SMD 1206-06 15 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0402
F98 Series 2.2uF Molded Tantalum Capacitors 10 V 0402 (1106 Metric) 15Ohm
TANTALUM CAPACITOR, 2.2UF, 10V, SMD 20%
2.2¦ÌF ¡À20% 10V 15¦¸ 0402 1.1mm*600¦Ìm*600¦Ìm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX