| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 478-8609-1-ND | 6,586 | 1 | Cut Tape | ||||||||
| TTI | F971E106MNC | 0 | 1K | Tape & Reel | 1d | |||||||
| Newark | F971E106MNC | 0 | 6K | Cut Tape | ||||||||
| Future Electronics | F971E106MNC | 0 | 500 | Tape & Reel | ||||||||
| RS (Formerly Allied Electronics) | F971E106MNC | 0 | 6K | Bulk | 11h |
Download KYOCERA AVX F971E106MNC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of KYOCERA AVX F971E106MNC provided by its distributors.
KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names: